Switch Push Button N.O. SPDT Button 0.1A 42VAC 42VDC Thru-Hole PC Pins
EAO 96-323.837 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 96 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.