Eastman KAC-9648 technical specifications.
| Package/Case | CLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 480 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Eastman KAC-9648 to view detailed technical specifications.
No datasheet is available for this part.