The SL4330B-R40LU is a power inductor with a wirewound technology and ferrite core material. It has an inductance of 0.4uH and a tolerance of 15%. The inductor can handle a maximum DC current of 55mA. The product dimensions are 11mm in length, 7.5mm in height, and 7.2mm in depth. The operating temperature range is from -55 degrees Celsius to 130 degrees Celsius.
Easy Magnet SL4330B-R40LU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.4uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 55A |
| Maximum Saturation Current | 26A |
| Max DC Resistance | 0.00029(Typ)Ohm |
| Product Length | 11mm |
| Height | 7.5mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.