
Bidirectional Transient Voltage Suppressor (TVS) diode, 1 element, silicon, 0603 package. Features 60V clamping voltage, 45A peak pulse current, and 0.15pF capacitance. Operates from -55°C to 105°C with 100nA leakage current. Surface mount, tape and reel packaging. HALOGEN FREE AND ROHS COMPLIANT.
Sign in to ask questions about the Eaton 0603ESDA2-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 0603ESDA2-TR2 technical specifications.
| Capacitance | 0.15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 0.8mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PolySurg |
| Termination | SMD/SMT |
| Width | 0.8mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 0603ESDA2-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
