
The Eaton 100CJ fuse is a 600V rated electrical component with a current rating of 100A. It has a diameter of 28mm and a length of 2.638inch. The fuse is packaged in bulk and has a weight of 5.2oz. It is approved by CSA and is used in circuit protection applications.
Eaton 100CJ technical specifications.
| Approvals | CSA |
| Current | 100A |
| Current Rating | 100A |
| Diameter | 28mm |
| Length | 2.638inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 5.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 100CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.