
High-current resettable fuse for overcurrent protection, featuring a 100A current rating and a maximum AC voltage rating of 690V. This bolt-mount electrical component has a fuse size of 48 x 17.1mm and a diameter of 19.1mm. It offers a DC rated voltage of 500V and a maximum power dissipation of 23W. Approvals include CE and UR, and the product is RoHS compliant.
Eaton 100FE technical specifications.
| Approvals | CE, UR |
| Current | 100A |
| Current Rating | 100A |
| Diameter | 19.1mm |
| Fuse Size | 48 X 17.1mm |
| Length | 1.89inch |
| Max Power Dissipation | 23W |
| Max Voltage Rating (AC) | 690V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 23W |
| RoHS Compliant | Yes |
| Series | FE |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 500V |
| Weight | 1.44oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 100FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
