Sign in to ask questions about the Eaton 100NHG00B-690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 100NHG00B-690 technical specifications.
| Contact Plating | Silver |
| Current Rating | 100A |
| Height | 1.89inch |
| Length | 2.126inch |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 0.016oz |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 100NHG00B-690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.