Fuse NH 100A 690V Holder Screw 75 X 60 X 74mm Carton CE/VDE
Eaton 100NHG2B-690 technical specifications.
| Current Rating | 100A |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | NHG_B-690 |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 1.323lb |
| RoHS | Compliant |
No datasheet is available for this part.