Fast-acting ceramic fuse, 40A current rating, 250V AC voltage rating. Designed for surface-mount applications with solder pad termination. Features a compact 12.4 x 4.5mm footprint. Operates reliably across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 1025HC40-RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Eaton 1025HC40-RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.