Fast-acting ceramic chip fuse designed for general circuit protection. Features a 50A current rating and a 250V voltage rating. Operates reliably within a temperature range of -55°C to 125°C. SMD package with solder pad termination, measuring 12.4 x 4.5mm, supplied on tape and reel.
Sign in to ask questions about the Eaton 1025HC50-RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 1025HC50-RTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Eaton 1025HC50-RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.