Checking distributor stock and pricing after the page loads.
Eaton 105S24HFS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Temperature Grade | OTHER |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.