The 10CJ fuse holder is a 10A, 600V rated electrical component designed for use with fuses. It has a length of 2.244inch and weighs 1 oz. The component is packaged in bulk and has a package quantity of one. It is approved by CSA and is part of the CJ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 10CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Current | 10A |
| Current Rating | 10A |
| Length | 2.244inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 10CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.