
FUSE CARTRIDGE 10A 690VAC/500VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 10CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, UR |
| Body Diameter | 8.7mm |
| Body Height | 54.8mm |
| Current Rating | 10A |
| Diameter | 8.7mm |
| Fuse Size | N/A |
| Length | 74.6mm |
| Max Power Dissipation | 3W |
| Max Voltage Rating (AC) | 690V |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CT |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 500V |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 10CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
