
Fuse NH 10A 690V Holder Screw 68 X 30 X 41mm Carton CE/VDE
Eaton 10NHG000B-690 technical specifications.
| Body Height | 41mm |
| Body Length | 54mm |
| Current Rating | 10A |
| Fuse Size | 000 |
| Height | 1.693inch |
| Length | 2.126inch |
| Package Quantity | 3 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 4.468047oz |
| Width | 0.827inch |
| RoHS | Compliant |
No datasheet is available for this part.