The Eaton 11025 is a 25A through hole fuse with a package quantity of 25 fuses packaged in bulk. It has a length of 6.535 inches and a width of 0.748 inches, weighing 1.6 ounces. The fuse is designed for through hole mounting with a screw termination. It is an electrical component used for circuit protection.
Sign in to ask questions about the Eaton 11025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 11025 technical specifications.
| Package/Case | 200 |
| Current Rating | 25A |
| Length | 6.535inch |
| Mount | Through Hole, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Screw |
| Type | Electrical |
| Weight | 1.6oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 11025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
