Eaton 110CJ technical specifications.
| Approvals | CSA |
| Current | 110A |
| Current Rating | 110A |
| Length | 2.992inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 12.800001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 110CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.