
The Eaton 11100RQD03 is a NPN transistor with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a power consumption of 1.5W and an output current of 300mA. The transistor is designed for through hole mounting and has an IP69K rating for resistance to high-temperature and high-pressure washdown. It has a response time of 10ms.
Eaton 11100RQD03 technical specifications.
| Body Material | Polyurethane |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 300mA |
| Output Type | NPN |
| Power Consumption | 1.5W |
| Ratings | IP69K |
| Response Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Eaton 11100RQD03 to view detailed technical specifications.
No datasheet is available for this part.