
This 600V 60A fuse is designed for chassis mount applications with screw termination. It is available in bulk packaging with 10 units per package. The fuse is not radiation hardened and has a weight of 0.016oz. It is suitable for use in a variety of applications, including those requiring circuit protection.
Eaton 11242-3SR technical specifications.
| Current Rating | 60A |
| Fuse Size | Class H |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.