Circuit Breaker Thermal 1Pole 15A 12VDC
Checking distributor stock and pricing after the page loads.
Eaton 121E15-B2M-HA technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 12VDC |
| Current Rating | 15A |
| Actuator Type | Reset |
| Min Operating Temperature | -23°C |
| Max Operating Temperature | 65°C |
| Terminal Design | Stud/Quick Connect |
| Mounting | Bracket Mount |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.