The Eaton 125NH1G-690 is a holder mount fuse rated for 125A current and 250V DC or 690V AC maximum voltage. It has a height of 2.165 inches and a length of 5.315 inches. The fuse is packaged in bulk and is not radiation hardened. It is not RoHS compliant and has approvals from VDE and CE.
Sign in to ask questions about the Eaton 125NH1G-690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 125NH1G-690 technical specifications.
| Approvals | VDE, CE |
| Current | 125A |
| Current Rating | 125A |
| Height | 2.165inch |
| Length | 5.315inch |
| Max Voltage Rating (AC) | 690V |
| Max Voltage Rating (DC) | 250V |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NH |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 13.404106oz |
| Width | 1.614inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton 125NH1G-690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.