Fuse NH 125A 690V Holder Screw 75 X 60 X 74mm Carton CE/VDE
Eaton 125NHG2B-690 technical specifications.
| Body Height | 61mm |
| Body Length | 75mm |
| Current Rating | 125A |
| Fuse Size | 2 |
| Length | 150mm |
| RoHS Compliant | No |
| Voltage Rating | 690V |
| RoHS | Not Compliant |
No datasheet is available for this part.