
The Eaton 12LET fuse is a bolt mount device with a maximum voltage rating of 240V AC and 150V DC. It has a current rating of 12A and a power dissipation of 2W. The fuse measures 26.2 X 17.7 X 19.1mm in size and weighs 1.04oz. It is packaged in bulk and has a package quantity of one.
Sign in to ask questions about the Eaton 12LET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 12LET technical specifications.
| Current | 12A |
| Current Rating | 12A |
| Diameter | 26.2mm |
| Fuse Current | 12A |
| Fuse Size | 26.2 X 17.7 X 19.1mm |
| Length | 2.205inch |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 150V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Unknown |
| Series | LET |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 150V |
| Weight | 1.04oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 12LET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.