Sign in to ask questions about the Eaton 13108A6513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 13108A6513 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Output Type | NPN |
| Ratings | IP69K |
| Response Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Eaton 13108A6513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.