Sensor, Photo-Elec, 6" range, Perfect Proximity, DC, Tubular | Eaton - Cutler Hammer 13108A6517
Eaton 13108A6517 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP69K |
| Response Time | 1ms |
| RoHS | Compliant |
No datasheet is available for this part.