
SENSOR; PHOT-ELEC; DC 6 INCH PERFECT PPROX WITH MICRO CONNECTOR
Eaton 13108AQD07 technical specifications.
| Body Material | Polyurethane |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Ratings | IP69K |
| Response Time | 1ms |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
No datasheet is available for this part.