Sign in to ask questions about the Eaton 15-1049-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 15-1049-3 technical specifications.
| Inside Diameter | 11.13mm |
| Mount | External |
| Outside Diameter | 15.88mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15-1049-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
