
The Telpower 70 fuse is a 300V, 12A panel mount fuse with a copper alloy contact material and tin plating. It is available in a package quantity of 25 and has a termination of PC pin. The fuse is designed for use in a variety of applications and is part of the Telpower 70 series. It is suitable for use in a range of operating temperatures and meets the requirements of various industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 15087-1K0797 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Fuse Size | Telpower® 70 |
| Material | Tin |
| Mount | Panel, PCB |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Series | Telpower® 70 |
| Termination | PC Pin |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15087-1K0797 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.