The Eaton 150CJ fuse features a current rating of 150A and a voltage rating of 600V AC. It is designed for bolt mount applications and is available in bulk packaging. The fuse is suitable for use in a variety of electrical systems and meets CSA approval standards.
Eaton 150CJ technical specifications.
| Approvals | CSA |
| Current | 150A |
| Current Rating | 150A |
| Length | 2.992inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CJ |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 150CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.