This 20-pole fuse features a current rating of 30A and a voltage rating of 600V. It has a panel mount design and is illuminated for easy visibility. The contacts are made of copper alloy and plated with tin. The fuse is rated for operation between 0°C and 65°C. It is available in a bulk packaging configuration with 32 units per package.
Sign in to ask questions about the Eaton 15600-20-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 15600-20-20 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 20 |
| Number of Poles | 20 |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 15600 |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 6.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15600-20-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.