Fuse Limiter Fast Acting 1A 15500V Holder Cartridge 40.6 X 327.7mm Ceramic
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Type | Limiter |
| Voltage Rating | 15500V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| Product Weight | 730g |