
This Eaton general purpose fuse has a current rating of 15A and a maximum voltage rating of 415V AC. It is designed for holder mount applications and is available in a bulk packaging quantity of 20. The fuse measures 2.244 inches in length and weighs 2.6 pounds. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 15KR85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Fuse Size | 22.2 X 57mm |
| Length | 2.244inch |
| Max Voltage Rating (AC) | 415V |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 415V |
| Weight | 2.6lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15KR85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.