
This Eaton electromechanical switch features a current rating of 16A and a voltage rating of 125V AC. It has a mechanical life of 50,000 cycles and operates within a temperature range of 0°C to 85°C. The switch is panel mount and has a throw configuration of SPST with one position.
Sign in to ask questions about the Eaton 160111E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 160111E technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Material | Copper, Silver |
| Current Rating | 16A |
| Height | 18mm |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 160111E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.