The Eaton 1604M13E is a SPDT rocker switch rated for 16A at 250VAC. It features a mechanical life of 50,000 cycles and a termination style of quick connect/solder lug. The switch is designed for panel mount applications and operates within a temperature range of 0 to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |