
Surface Mount Fuses
Eaton 1608FF-4A technical specifications.
| Current Rating | 4A |
| Height | 0.48mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Series | 1608FF |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.81mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
