
The Eaton 160FEE is a 160A, 690V bolt-mounted electrical fuse with a power dissipation of 46W. It is available in bulk packaging and is compliant with RoHS regulations. The fuse has a body diameter of 37mm and a height of 46mm, with a weight of 3.36oz. It is approved for use in CE and UR environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 160FEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, UR |
| Body Diameter | 37mm |
| Body Height | 46mm |
| Current Rating | 160A |
| Fuse Current | 160A |
| Fuse Size | FEE |
| Height | 0.748inch |
| Length | 94mm |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 46W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FEE |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 450V |
| Weight | 3.36oz |
| Width | 1.457inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 160FEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.