
Electric Fuse, 160A, 240VAC, 150VDC, 200000A (IR), Inline/holder,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 160LET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, UR |
| Body Diameter | 17.7mm |
| Current Rating | 160A |
| Depth | 17.7mm |
| Diameter | 26.2mm |
| Fuse Current | 160A |
| Length | 1.032inch |
| Max Power Dissipation | 20W |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 20W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LET |
| Tab Width | 12.7mm |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 150V |
| Weight | 1.184oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 160LET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
