This electrical fuse holder is rated for 250V DC and 500V AC, with a current rating of 160A. It has a silver-plated contact and is available in a bulk packaging quantity of 3. The holder is 1.969 inches tall and 3.071 inches long, with a width of 1.181 inches. It is compliant with RoHS regulations and has VDE approval.
Eaton 160NHG00B technical specifications.
| Approvals | VDE |
| Body Height | 48mm |
| Body Length | 54mm |
| Contact Plating | Silver |
| Current | 160A |
| Current Rating | 160A |
| Fuse Current | 160A |
| Fuse Size | 00 |
| Height | 1.969inch |
| Length | 3.071inch |
| Max Voltage Rating (DC) | 250V |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NH |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Weight | 7oz |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 160NHG00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
