Fuse NH 160A 690V Holder Screw 75 X 60 X 74mm Carton CE/VDE
Eaton 160NHG2B-690 technical specifications.
| Current Rating | 160A |
| Max Voltage Rating (AC) | 690V |
| Max Voltage Rating (DC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NHG_B-690 |
| Voltage Rating (AC) | 690V |
| Weight | 1.323lb |
| RoHS | Not CompliantNo |
No datasheet is available for this part.