The Eaton 1622XA23B760 is a 16A 250VAC SPDT rocker switch with a mechanical life of 50,000 cycles. It has a maximum operating temperature range of 0 to 85 degrees Celsius and is suitable for panel mount applications. The switch features a solder lug termination style and is rated for use in environments with a maximum AC voltage of 250V. It is certified for use in applications requiring compliance with CSA and UL standards.
Checking distributor stock and pricing after the page loads.
Eaton 1622XA23B760 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 14@(CSA/UL)V |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.