
16A resettable fuse for overcurrent protection, featuring a 240VAC/150VDC voltage rating. This bolt-mount electrical component offers a 16A fuse current and a maximum AC voltage rating of 240V. Constructed with lead-free and RoHS compliant materials, it has a body diameter of 8.4mm and a length of 47mm, with a power dissipation of 2.5W. Approvals include CE and UR.
Sign in to ask questions about the Eaton 16LCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 16LCT technical specifications.
| Approvals | CE, UR |
| Body Diameter | 8.4mm |
| Body Height | 28mm |
| Current Rating | 16A |
| Depth | 8.4mm |
| Diameter | 8.4mm |
| Fuse Current | 16A |
| Fuse Size | 28 X 8.4 X 8.7mm |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Voltage Rating (AC) | 240V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LCT |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 150V |
| Weight | 0.24oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16LCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
