
FUSE 16A 240V TYPE T FUSE BRITSH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 16LET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 16A |
| Current Rating | 16A |
| Diameter | 26.2mm |
| Fuse Current | 16A |
| Fuse Size | 26.2 X 17.7 X 19.1mm |
| Length | 2.205inch |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 150V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Unknown |
| Series | LET |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 150V |
| Weight | 1.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16LET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.