Sign in to ask questions about the Eaton 16NHG000B-690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 16NHG000B-690 technical specifications.
| Body Height | 41mm |
| Body Length | 54mm |
| Current Rating | 16A |
| Fuse Size | 000 |
| Height | 1.693inch |
| Length | 2.126inch |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 3.5E-05oz |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16NHG000B-690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.