Sign in to ask questions about the Eaton 16NZ01R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 16NZ01R technical specifications.
| Current Rating | 16A |
| Length | 1.417inch |
| Mount | Holder |
| Packaging | Bulk |
| Type | Electrical |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16NZ01R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.