Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
170E1290
Datasheet
Eaton
(Bussmann)
170E1290
Obsolete
MICROSWITCH T1 2A 250V 3 DIN
Circuit Protection
General
Circuit Protection
General
MICROSWITCH T1 2A 250V 3 DIN
Current Rating
2A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
2A
Package Quantity
1
Packaging
Bulk
Series
170E
Weight
0.016oz
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account