Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
170E1299
Datasheet
Eaton
(Bussmann)
170E1299
Volume Production
MICROSWITCH S1 2A 250V 3 SPEC
Circuit Protection
General
Circuit Protection
General
MICROSWITCH S1 2A 250V 3 SPEC
Current Rating
2A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
2A
Package Quantity
1
Packaging
Bulk
Series
170E
Weight
0.016oz
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account