Eaton 170M1370 technical specifications.
| Approvals | CSA, CE, UR |
| Body Height | 40mm |
| Body Length | 54mm |
| Current | 200A |
| Current Rating | 200A |
| Depth | 21mm |
| Fuse Size | 000 |
| Height | 1.575inch |
| Length | 100mm |
| Mount | Bolt, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 37W |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 4.72oz |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M1370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.