Sign in to ask questions about the Eaton 170M1417 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 170M1417 technical specifications.
| Approvals | CSA, CE, UR |
| Current | 100A |
| Current Rating | 100A |
| Depth | 21mm |
| Height | 1.575inch |
| Lead Free | Lead Free |
| Length | 54mm |
| Mount | Bolt, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 24W |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 4.72oz |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M1417 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
