
This 690V 160A bolt-mounted fuse is designed for high-power applications. It measures 54 X 21 X 51mm in size and has a maximum power dissipation of 32W. The fuse is packaged individually in bulk and is compliant with RoHS regulations. It is approved for use in CSA, CE, and UR certified systems.
Eaton 170M1419 technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 160A |
| Depth | 21mm |
| Fuse Size | 54 X 21 X 51mm |
| Height | 1.575inch |
| Length | 54mm |
| Max Power Dissipation | 32W |
| Mount | Bolt, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 32W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 4.72oz |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M1419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
