The Eaton 170M1566 is a 30A electrical fuse holder with a maximum voltage rating of 690V AC. It is designed for use with fuses up to 80A and has a compact size of 78.5 X 20.5 X 36.5mm. The fuse holder is packaged individually in bulk and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including circuit protection in electrical systems.
Sign in to ask questions about the Eaton 170M1566 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 170M1566 technical specifications.
| Approvals | UR |
| Current | 30A |
| Current Rating | 30A |
| Fuse Current | 80A |
| Fuse Size | 78.5 X 20.5 X 36.5mm |
| Height | 2.047inch |
| Length | 3.11inch |
| Max Voltage Rating (AC) | 690V |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M1566 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.