Fuse HRC 200A 690V Bolt Tap 54 X 36.3 X 24mm
Eaton 170M1759 technical specifications.
| Current Rating | 200A |
| Type | HRC |
| Voltage Rating | 690V |
| Termination Style | Tap |
| Number of Terminals | 2 |
| Typical Melting I2t | 2550A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.